Skytec Chem FR Green Jacket Velcro, M 1 EA
- RS Stock No.:
- 791-974
- Mfr. Part No.:
- SKC030700EF
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€238.85
(exc. VAT)
€293.79
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.85 |
*price indicative
- RS Stock No.:
- 791-974
- Mfr. Part No.:
- SKC030700EF
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | Yes | |
| Series | Chem FR | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB [4] | |
| Closure Type | Velcro | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Jacket | ||
Size M | ||
Colour Green | ||
Gender Unisex | ||
Outer Material Polyvinyl Chloride | ||
Hooded Yes | ||
Series Chem FR | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB [4] | ||
Closure Type Velcro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Skytec Chem FR Green Jacket Velcro, XXL 1 EA
- Skytec Chem FR Green Jacket Velcro, XXXXL 1 EA
- Skytec Chem FR Green Jacket Velcro, L 1 EA
- Skytec Chem FR Green Jacket Velcro, XL 1 EA
- Skytec Chem FR Green Jacket Velcro, S 1 EA
- Skytec Chem FR Green Jacket Velcro, XXXL 1 EA
- Skytec Chem FR Green Unisex Hi Vis Jacket, M
- Skytec Chem FR Green Unisex Hi Vis Jacket, 2XL
