Skytec Chem FR Green Jacket Velcro, XXXXL 1 EA
- RS Stock No.:
- 792-042
- Mfr. Part No.:
- SKC030700EP
- Manufacturer:
- Skytec
Subtotal (1 unit)*
€238.85
(exc. VAT)
€293.79
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.85 |
*price indicative
- RS Stock No.:
- 792-042
- Mfr. Part No.:
- SKC030700EP
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XXXXL | |
| Product Type | Jacket | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | Yes | |
| Series | Chem FR | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB [4] | |
| Closure Type | Velcro | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XXXXL | ||
Product Type Jacket | ||
Colour Green | ||
Gender Unisex | ||
Outer Material Polyvinyl Chloride | ||
Hooded Yes | ||
Series Chem FR | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB [4] | ||
Closure Type Velcro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Jacket offers comprehensive protection against heat, flame, and electrostatic hazards, featuring a versatile design with a hood and elasticated wrists. It is crafted to ensure comfort whilst maintaining high levels of safety in hazardous environments.
Protection against chemicals, heat, flame, and electrostatic hazards
Double Storm facing with Velcro closure for enhanced security
Ring-pull zip facilitates easy donning and doffing with gloves
Hood features elasticated drawcord adjustment for a customised fit
Reflective tape increases visibility for user safety
Related links
- Skytec Chem FR Green Jacket Velcro, XXL 1 EA
- Skytec Chem FR Green Jacket Velcro, L 1 EA
- Skytec Chem FR Green Jacket Velcro, XL 1 EA
- Skytec Chem FR Green Jacket Velcro, S 1 EA
- Skytec Chem FR Green Jacket Velcro, XXXL 1 EA
- Skytec Chem FR Green Jacket Velcro, M 1 EA
- Skytec Chem FR Green Unisex Hi Vis Jacket, 4XL
- Skytec Chem FR Green Unisex Hi Vis Jacket, 2XL
