Skytec Chem FR Green Jacket Velcro, XXL 1 EA
- RS Stock No.:
- 792-100
- Mfr. Part No.:
- SKC030700EL
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€238.85
(exc. VAT)
€293.79
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.85 |
*price indicative
- RS Stock No.:
- 792-100
- Mfr. Part No.:
- SKC030700EL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XXL | |
| Product Type | Jacket | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | Yes | |
| Series | Chem FR | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB [4] | |
| Closure Type | Velcro | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XXL | ||
Product Type Jacket | ||
Colour Green | ||
Gender Unisex | ||
Outer Material Polyvinyl Chloride | ||
Hooded Yes | ||
Series Chem FR | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB [4] | ||
Closure Type Velcro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Jacket is designed to provide exceptional protection against heat, flame, and electrostatic hazards, whilst ensuring comfort and mobility for wearers in various hazardous environments.
Protection against chemicals, heat, flame, and electrostatic hazards
Hood features elasticated drawcord for a secure fit
Elasticated wrists provide a snug and secure fit
Reflective tape improves visibility in low-light conditions
Base fabric includes cotton for added comfort during wear
Garment is machine washable and reusable if undamaged
Ideal for pairing with compatible trousers for full-body protection
Related links
- Skytec Chem FR Green Jacket Velcro, XXXXL 1 EA
- Skytec Chem FR Green Jacket Velcro, L 1 EA
- Skytec Chem FR Green Jacket Velcro, XL 1 EA
- Skytec Chem FR Green Jacket Velcro, S 1 EA
- Skytec Chem FR Green Jacket Velcro, XXXL 1 EA
- Skytec Chem FR Green Jacket Velcro, M 1 EA
- Skytec Chem FR Green Unisex Hi Vis Jacket, 2XL
- Skytec Chemmaster Green XXL 1 EA
