Skytec Chemmaster Green, Chemical Resistant Jacket Velcro, XXXL 1 EA
- RS Stock No.:
- 792-072
- Mfr. Part No.:
- CCCMJ/002310/GN6
- Manufacturer:
- Skytec
Subtotal (1 unit)*
€148.55
(exc. VAT)
€182.72
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.55 |
*price indicative
- RS Stock No.:
- 792-072
- Mfr. Part No.:
- CCCMJ/002310/GN6
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Jacket | |
| Size | XXXL | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | No | |
| Series | Chemmaster | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Resistance Features | Chemical Resistant | |
| Closure Type | Velcro | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Jacket | ||
Size XXXL | ||
Colour Green | ||
Gender Unisex | ||
Outer Material Polyvinyl Chloride | ||
Hooded No | ||
Series Chemmaster | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Resistance Features Chemical Resistant | ||
Closure Type Velcro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemmaster jacket with hood offers robust protection for a variety of chemical handling operations. Constructed from Durable PVC, it ensures safety and comfort while working in hazardous environments.
Double Storm facing Velcro closure enhances protection against elements
Raglan sleeves provide increased freedom of movement during wear
Reusability possible if garment remains uncontaminated or undamaged
Constructed with stitched and high-frequency welded seams for added durability
Tested to EN 14605 and ASTM F903 standards for safety assurance
