Skytec Chemmaster Green, Chemical Resistant Jacket Velcro, S 1 EA
- RS Stock No.:
- 792-083
- Mfr. Part No.:
- CCCMJ/002210/GN2
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€99.72
(exc. VAT)
€122.66
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.72 |
*price indicative
- RS Stock No.:
- 792-083
- Mfr. Part No.:
- CCCMJ/002210/GN2
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | Yes | |
| Series | Chemmaster | |
| Closure Type | Velcro | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Resistance Features | Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Jacket | ||
Colour Green | ||
Gender Unisex | ||
Outer Material Polyvinyl Chloride | ||
Hooded Yes | ||
Series Chemmaster | ||
Closure Type Velcro | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Resistance Features Chemical Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemmaster jacket with collar and elasticated wrists offers robust protection for chemical handling tasks, ensuring durability and resistance against various acids and industrial chemicals.
Ring-pull zip facilitates easy donning and removal while wearing gloves
Elasticated wrists offer a snug, secure fit to prevent chemical exposure
Raglan sleeves promote greater freedom of movement for the wearer
Stitched and high-frequency welded seams assure durability and strength
Tested to EN 14605 and ASTM F903 for certified performance
