Skytec Chemmaster Green, Chemical Resistant Jacket Velcro, XS 1 EA
- RS Stock No.:
- 792-084
- Mfr. Part No.:
- CCCMJ/002210/GN1
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€99.72
(exc. VAT)
€122.66
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.72 |
*price indicative
- RS Stock No.:
- 792-084
- Mfr. Part No.:
- CCCMJ/002210/GN1
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Jacket | |
| Size | XS | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | Yes | |
| Series | Chemmaster | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Resistance Features | Chemical Resistant | |
| Closure Type | Velcro | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Jacket | ||
Size XS | ||
Colour Green | ||
Gender Unisex | ||
Outer Material Polyvinyl Chloride | ||
Hooded Yes | ||
Series Chemmaster | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Resistance Features Chemical Resistant | ||
Closure Type Velcro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemmaster jacket with collar and elasticated wrists offers robust protection for chemical handling tasks, ensuring durability and resistance against various acids and industrial chemicals.
Double Storm facing stud closure enhances protection against chemical exposure
Ring-pull zip enables easy wear, even when gloves are on
Elasticated wrists provide a snug fit, preventing chemical ingress
Raglan sleeves allow for greater freedom of movement during use
Tested for compliance with EN 14605 and ASTM F903 standards
