Blaklader 4411 1 Dark Navy, Anti-Scratch, Metal Free, Stretchable Jacket Button, XS 1 EA
- RS Stock No.:
- 805-672
- Mfr. Part No.:
- 441118478600 - XS
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€69.00
(exc. VAT)
€84.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.00 |
*price indicative
- RS Stock No.:
- 805-672
- Mfr. Part No.:
- 441118478600 - XS
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Jacket | |
| Size | XS | |
| Colour | Dark Navy | |
| Gender | Men | |
| Outer Material | Cotton, Polyester | |
| Hooded | No | |
| Series | 4411 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Number of Outer Pockets | 4 | |
| Closure Type | Button | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Jacket | ||
Size XS | ||
Colour Dark Navy | ||
Gender Men | ||
Outer Material Cotton, Polyester | ||
Hooded No | ||
Series 4411 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
Number of Outer Pockets 4 | ||
Closure Type Button | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader lightweight stretch overshirt is designed for industrial work environments. This Durable garment combines comfort and functionality, providing a flexible fit suitable for a range of tasks throughout the workday.
Made from a flexible blend of 50% polyester, 25% elastomultiester, and 25% cotton for enhanced durability.
Features stretch in two directions for greater mobility and comfort during wear.
Industrial wash compliant fabric ensures longevity and resistance to high wash temperatures.
Completely free of metal components, meeting stringent safety requirements for industrial settings.
Related links
- Blaklader 4411 1 Dark Navy Metal Free L 1 EA
- Blaklader 4411 1 Dark Navy Metal Free XXL 1 EA
- Blaklader 4411 1 Dark Navy Metal Free 4XL 1 EA
- Blaklader 4411 1 Dark Navy Metal Free 6XL 1 EA
- Blaklader 4411 1 Dark Navy Metal Free S 1 EA
- Blaklader 4411 1 Dark Navy Metal Free M 1 EA
- Blaklader 4411 1 Dark Navy Metal Free XL 1 EA
- Blaklader 4411 1 Dark Navy Metal Free 5XL 1 EA
