Blaklader 4411 1 Dark Navy, Anti-Scratch, Metal Free, Stretchable Jacket Button, XL 1 EA
- RS Stock No.:
- 805-677
- Mfr. Part No.:
- 441118478600 - XL
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€69.00
(exc. VAT)
€84.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.00 |
*price indicative
- RS Stock No.:
- 805-677
- Mfr. Part No.:
- 441118478600 - XL
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Dark Navy | |
| Gender | Men | |
| Outer Material | Cotton, Polyester | |
| Hooded | No | |
| Series | 4411 | |
| Standards/Approvals | SE 23-302 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Number of Outer Pockets | 4 | |
| Closure Type | Button | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size XL | ||
Product Type Jacket | ||
Colour Dark Navy | ||
Gender Men | ||
Outer Material Cotton, Polyester | ||
Hooded No | ||
Series 4411 | ||
Standards/Approvals SE 23-302 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Number of Outer Pockets 4 | ||
Closure Type Button | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader over-shirt is a versatile work garment designed for industrial settings. Its lightweight stretch fabric not only offers flexibility but also ensures comfort throughout the working day.
Made from a Durable blend of 50% polyester, 25% elastomultiester, and 25% cotton.
Lightweight fabric stretches in two directions for enhanced mobility.
Designed without metal components, making it suitable for strict safety environments.
Features a hidden plastic clip button closure for a clean front look.
Includes a zippered chest pocket, slanted front pockets, and an interior pocket.
Related links
- Blaklader 4411 1 Dark Navy Metal Free 6XL 1 EA
- Blaklader 4411 1 Dark Navy Metal Free L 1 EA
- Blaklader 4411 1 Dark Navy Metal Free 4XL 1 EA
- Blaklader 4411 1 Dark Navy Metal Free M 1 EA
- Blaklader 4411 1 Dark Navy Metal Free XXL 1 EA
- Blaklader 4411 1 Dark Navy Metal Free 5XL 1 EA
- Blaklader 4411 1 Dark Navy Metal Free S 1 EA
- Blaklader 4411 1 Dark Navy Metal Free XS 1 EA
