Blaklader 4411 1 Dark Navy, Anti-Scratch, Metal Free, Stretchable Jacket Button, M 1 EA
- RS Stock No.:
- 805-674
- Mfr. Part No.:
- 441118478600 - M
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€69.00
(exc. VAT)
€84.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.00 |
*price indicative
- RS Stock No.:
- 805-674
- Mfr. Part No.:
- 441118478600 - M
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Dark Navy | |
| Gender | Men | |
| Outer Material | Cotton, Polyester | |
| Hooded | No | |
| Series | 4411 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Closure Type | Button | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Jacket | ||
Size M | ||
Colour Dark Navy | ||
Gender Men | ||
Outer Material Cotton, Polyester | ||
Hooded No | ||
Series 4411 | ||
Number of Inside Pockets 1 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Closure Type Button | ||
Number of Outer Pockets 4 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader work shirt is designed for industrial environments, prioritising safety and comfort. This lightweight stretch garment offers versatility as both an overshirt and a lighter jacket, suitable for various tasks.
Constructed from a Durable blend of 50% polyester, 25% elastomultiester, and 25% cotton, providing flexibility and resilience.
Features a two-way stretch for enhanced comfort and ease of movement throughout the workday.
Metal-free design makes it Ideal for environments with stringent safety requirements.
Equipped with a concealed plastic clip button front closure for a streamlined look.
Related links
- Blaklader 4411 1 Dark Navy Metal Free 6XL 1 EA
- Blaklader 4411 1 Dark Navy Metal Free XL 1 EA
- Blaklader 4411 1 Dark Navy Metal Free L 1 EA
- Blaklader 4411 1 Dark Navy Metal Free XXL 1 EA
- Blaklader 4411 1 Dark Navy Metal Free 4XL 1 EA
- Blaklader 4411 1 Dark Navy Metal Free 5XL 1 EA
- Blaklader 4411 1 Dark Navy Metal Free S 1 EA
- Blaklader 4411 1 Dark Navy Metal Free XS 1 EA
