Blaklader 4070 1 Navy Blue, Dirt Repellent, Flame Resistant, Metal Free, Water Repellent Jacket Flap, Zipper, XL 1 EA
- RS Stock No.:
- 806-081
- Mfr. Part No.:
- 407015128900 - XL
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€214.90
(exc. VAT)
€264.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.90 |
*price indicative
- RS Stock No.:
- 806-081
- Mfr. Part No.:
- 407015128900 - XL
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Navy Blue | |
| Gender | Women | |
| Outer Material | Acrylic, Cotton, Polyamide | |
| Hooded | No | |
| Series | 4070 | |
| Closure Type | Flap, Zipper | |
| Standards/Approvals | SE 23-302 | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Dirt Repellent, Flame Resistant, Metal Free, Water Repellent | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Jacket | ||
Size XL | ||
Colour Navy Blue | ||
Gender Women | ||
Outer Material Acrylic, Cotton, Polyamide | ||
Hooded No | ||
Series 4070 | ||
Closure Type Flap, Zipper | ||
Standards/Approvals SE 23-302 | ||
Number of Outer Pockets 2 | ||
Resistance Features Dirt Repellent, Flame Resistant, Metal Free, Water Repellent | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader work jacket offers enhanced protection and comfort, designed specifically for women. This flexible and robust garment features properties to resist stains and repel water, making it Ideal for industrial environments.
Made from a blend of modacrylic and cotton for flame resistance.
Oeko-Tex Standard 100 certified for safety.
Equipped with reflective details for increased visibility.
Industrial laundry approved for up to 50 wash cycles.
Features adjustable cuffs and extended back for additional coverage.
Related links
- Blaklader 4070 1 Navy Blue Flame Resistant Water Repellent Jacket Flap XXL 1 EA
- Blaklader 4070 1 Navy Blue Flame Resistant Water Repellent Jacket Flap L 1 EA
- Blaklader 4070 1 Navy Blue Flame Resistant Water Repellent Jacket Flap M 1 EA
- Blaklader 4070 1 Navy Blue Flame Resistant Water Repellent Jacket Flap XS 1 EA
- Blaklader 4070 1 Navy Blue Flame Resistant Water Repellent Jacket Flap S 1 EA
- Blaklader 4070 1 Navy Blue Flame Resistant Water Repellent Jacket Flap XXXL 1 EA
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap XL 1 EA
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap M 1 EA
