Delta Plus SOON 2 Black, Navy Blue, Cold Protection, Water Repellent Jacket Zipper, XXL 1 EA

Image representative of range

Subtotal (1 unit)*

€54.10

(exc. VAT)

€66.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.10

*price indicative

RS Stock No.:
805-840
Mfr. Part No.:
SOONBMXX
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Jacket

Size

XXL

Colour

Black, Navy Blue

Gender

Unisex

Outer Material

Softshell

Lining Material

100% Recycled Polyester Fibre Filling

Hooded

No

Series

SOON

Closure Type

Zipper

Resistance Features

Cold Protection, Water Repellent

Standards/Approvals

EN14058

Number of Inside Pockets

2

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS 2 in-1 hybrid jacket offers a quilted body for enhanced warmth and removable water-repellent features, ensuring optimal body protection while maintaining flexibility through its softshell sleeves.

Two-layer complex construction for added lightness

Water-repellent fabric keeps the wearer dry in light rain

Adaptable design allowing for use as a sleeveless jacket

Constructed from 100% recycled materials for sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy