Delta Plus SOON 2 Black, Navy Blue, Cold Protection, Water Repellent Jacket Zipper, S 1 EA

Image representative of range

Subtotal (1 unit)*

€54.10

(exc. VAT)

€66.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.10

*price indicative

RS Stock No.:
805-931
Mfr. Part No.:
SOONBMPT
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

S

Product Type

Jacket

Colour

Black, Navy Blue

Gender

Unisex

Outer Material

Softshell

Lining Material

100% Recycled Polyester Fibre Filling

Hooded

No

Series

SOON

Standards/Approvals

EN14058

Resistance Features

Cold Protection, Water Repellent

Number of Inside Pockets

2

Number of Outer Pockets

3

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS Hybrid jacket offers exceptional warmth with its quilted body and removable water-repellent softshell sleeves, designed for flexibility and comfort in varying temperatures.

Quilted body offers enhanced warmth

Removable water-repellent softshell sleeves allow for freedom of movement

Constructed from 100% recycled materials for environmental sustainability

Features multiple zipped pockets for secure storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy