Delta Plus LUTON Black, Cold Resistant, Water Resistant Jacket Zipper, M 1 EA

Image representative of range

Subtotal (1 unit)*

€65.26

(exc. VAT)

€80.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.26

*price indicative

RS Stock No.:
805-864
Mfr. Part No.:
LUTONNOTM
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

M

Product Type

Jacket

Colour

Black

Gender

Unisex

Outer Material

Softshell

Lining Material

100% Recycled Polyester Fibre Filling

Hooded

Yes

Series

LUTON

Number of Outer Pockets

3

Closure Type

Zipper

Standards/Approvals

EN ISO 13688

Resistance Features

Cold Resistant, Water Resistant

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS Hybrid jacket is designed to provide warmth with its quilted body and enhanced freedom of movement through softshell sleeves, making it an Ideal choice for outdoor professionals needing functional protection in chillier conditions.

Lightweight construction ensures greater comfort during wear

Windproof material provides essential protection from cold environments

Water-repellent fabric keeps you dry in light rain

Composed of 100% recycled wadding for an environmentally-friendly approach

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy