Delta Plus LUTON Black, Cold Resistant, Water Resistant Jacket Zipper, L 1 EA
- RS Stock No.:
- 805-865
- Mfr. Part No.:
- LUTONNOGT
- Manufacturer:
- Delta Plus
Image representative of range
Subtotal (1 unit)*
€65.26
(exc. VAT)
€80.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.26 |
*price indicative
- RS Stock No.:
- 805-865
- Mfr. Part No.:
- LUTONNOGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Softshell | |
| Lining Material | 100% Recycled Polyester Fibre Filling | |
| Hooded | Yes | |
| Series | LUTON | |
| Closure Type | Zipper | |
| Standards/Approvals | EN ISO 13688 | |
| Resistance Features | Cold Resistant, Water Resistant | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Jacket | ||
Size L | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Softshell | ||
Lining Material 100% Recycled Polyester Fibre Filling | ||
Hooded Yes | ||
Series LUTON | ||
Closure Type Zipper | ||
Standards/Approvals EN ISO 13688 | ||
Resistance Features Cold Resistant, Water Resistant | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS Hybrid jacket is designed to provide exceptional warmth with a quilted body and softshell sleeves, ensuring both protection and freedom of movement for various working conditions.
Lightweight design enhances comfort during wear
Water-repellent fabric keeps you dry in light rain
Windproof construction offers protection against cold weather
Made from 100% recycled materials for an eco-friendly approach
Related links
- Delta Plus LUTON Black Water Resistant Jacket Zipper, XXL 1 EA
- Delta Plus LUTON Black Water Resistant Jacket Zipper, XL 1 EA
- Delta Plus LUTON Black Water Resistant Jacket Zipper, S 1 EA
- Delta Plus LUTON Black Water Resistant Jacket Zipper, M 1 EA
- Delta Plus LUTON Black Water Resistant Jacket Zipper, 3XL 1 EA
- Delta Plus LUTON Navy Blue Water Resistant Jacket Zipper, L 1 EA
- Delta Plus LUTON Navy Blue Water Resistant Jacket Zipper, M 1 EA
- Delta Plus LUTON Navy Blue Water Resistant Jacket Zipper, XL 1 EA
