Skytec Chemmaster Green, Chemical Resistant Jacket Velcro, L 1 EA

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-592
Mfr. Part No.:
CCCMJ/002310/GN3
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

L

Product Type

Jacket

Colour

Green

Gender

Unisex

Outer Material

Polyvinyl Chloride

Hooded

No

Series

Chemmaster

Standards/Approvals

EN 14605:2005 + A1:2009 Type PB 4

Closure Type

Velcro

Resistance Features

Chemical Resistant

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemical splash jacket offers robust protection for professionals handling potentially hazardous substances. Designed for comfort and safety, this reusable garment excels in harsh environments where chemical resistance is essential.

Double Storm facing Velcro closure enhances protection

Ring-pull zip allows easy donning and doffing while wearing gloves

Elasticated wrists provide a snug and secure fit

Raglan sleeve design promotes ease of movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy