Skytec Orange Reusable Bib & Brace, L
- RS Stock No.:
- 792-137
- Mfr. Part No.:
- CCCHT/100660/OR3
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€250.87
(exc. VAT)
€308.57
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.87 |
*price indicative
- RS Stock No.:
- 792-137
- Mfr. Part No.:
- CCCHT/100660/OR3
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Bib & Brace | |
| Size | L | |
| Colour | Orange | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Gender | Unisex | |
| Material | PVC | |
| Resistance Features | Fat Resistant, Oil Resistant | |
| Closure Type | Fabric Straps | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Bib & Brace | ||
Size L | ||
Colour Orange | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Gender Unisex | ||
Material PVC | ||
Resistance Features Fat Resistant, Oil Resistant | ||
Closure Type Fabric Straps | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Overall is an essential garment designed for the food industry, featuring elasticated waist and ankles for comfort and flexibility during use.
Reinforced front bib ensures added protection
Elasticated waist provides a secure fit
Comfortable elasticated brace straps allow for easy adjustment
Elasticated ankles offer a snug fit, enhancing safety
Reinforced knee patches for increased durability
Inner drip-strip effectively keeps the wearer dry
Elastomised PVC fabric features an oil and fat resistant lacquer
