Skytec Chemsol Green, Chemical Protection Jacket Velcro, S 1 EA
- RS Stock No.:
- 808-692
- Mfr. Part No.:
- CCCSJ/005300/GN1
- Manufacturer:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-692
- Mfr. Part No.:
- CCCSJ/005300/GN1
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | Chemsol | |
| Closure Type | Velcro | |
| Resistance Features | Chemical Protection | |
| Standards/Approvals | EN 14605 2005 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Jacket | ||
Colour Green | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded No | ||
Series Chemsol | ||
Closure Type Velcro | ||
Resistance Features Chemical Protection | ||
Standards/Approvals EN 14605 2005 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Jacket with collar and elasticated wrists is designed for superior protection in hazardous environments, crafted from Advanced EPVC/Polyester fabric to offer durability and exceptional chemical resistance.
Crafted from a Durable 320gm2 EPVC/Polyester fabric for exceptional chemical protection
Elasticated wrists provide a secure and comfortable fit during use
Double Storm facing Velcro closure enhances protection against environmental hazards
Stitched and high-frequency welded seams ensure long-lasting wear
