Engel Workwear 1130-570 1 Black Jacket Front Zip, L 1 EA

Image representative of range

Subtotal (1 unit)*

€87.00

(exc. VAT)

€107.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.00

*price indicative

RS Stock No.:
839-666
Mfr. Part No.:
1130-570-20-L
Manufacturer:
Engel Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Engel Workwear

Product Type

Jacket

Size

L

Colour

Black

Gender

Unisex

Outer Material

Cotton

Hooded

No

Series

1130-570

Number of Inside Pockets

1

Number of Outer Pockets

2

Standards/Approvals

OEKO-TEX

Closure Type

Front Zip

RoHS Status: Exempt

COO (Country of Origin):
LT
The Engel Workwear WelCot work jacket is designed to give you optimal comfort and mobility throughout your working day. The work jacket is MADE of 100% cotton, which is breathable and durable.

Sleeves designed for maximum mobility and flexibility

Velcro adjustment at the cuffs

Concealed zipper and Velcro closure at the front

Spacious inner pocket with Velcro closure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy