Engel Workwear 1130-570 1 Black Jacket Front Zip, 2XL 1 EA
- RS Stock No.:
- 839-668
- Mfr. Part No.:
- 1130-570-20-2XL
- Manufacturer:
- Engel Workwear
Image representative of range
Subtotal (1 unit)*
€87.00
(exc. VAT)
€107.01
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.00 |
*price indicative
- RS Stock No.:
- 839-668
- Mfr. Part No.:
- 1130-570-20-2XL
- Manufacturer:
- Engel Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Cotton | |
| Hooded | No | |
| Series | 1130-570 | |
| Standards/Approvals | OEKO-TEX | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 2 | |
| Closure Type | Front Zip | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Cotton | ||
Hooded No | ||
Series 1130-570 | ||
Standards/Approvals OEKO-TEX | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 2 | ||
Closure Type Front Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Engel Workwear WelCot work jacket is designed to give you optimal comfort and mobility throughout your working day. The work jacket is MADE of 100% cotton, which is breathable and durable.
Sleeves designed for maximum mobility and flexibility
Velcro adjustment at the cuffs
Concealed zipper and Velcro closure at the front
Spacious inner pocket with Velcro closure
Related links
- Engel Workwear 1130-570 1 Black Jacket Front Zip, L 1 EA
- Engel Workwear 1130-570 1 Black Jacket Front Zip, XL 1 EA
- Engel Workwear 1130-570 1 Black Jacket Front Zip, M 1 EA
- Engel Workwear 1130-570 1 Black Jacket Front Zip, S 1 EA
- Engel Workwear 1320 Black 2XL 1 EA
- Engel Workwear 1329 Black 2XL 1 EA
- Engel Workwear 1520-154 1 Black 2XL 1 EA
- Engel Workwear 1337-234 1 Dark Blue 2XL 1 EA
