Engel Workwear 1130-570 1 Black Jacket Front Zip, XL 1 EA
- RS Stock No.:
- 839-667
- Mfr. Part No.:
- 1130-570-20-XL
- Manufacturer:
- Engel Workwear
Image representative of range
Subtotal (1 unit)*
€87.00
(exc. VAT)
€107.01
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.00 |
*price indicative
- RS Stock No.:
- 839-667
- Mfr. Part No.:
- 1130-570-20-XL
- Manufacturer:
- Engel Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Cotton | |
| Hooded | No | |
| Series | 1130-570 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | OEKO-TEX | |
| Number of Outer Pockets | 2 | |
| Closure Type | Front Zip | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Size XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Cotton | ||
Hooded No | ||
Series 1130-570 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals OEKO-TEX | ||
Number of Outer Pockets 2 | ||
Closure Type Front Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Engel Workwear WelCot work jacket is designed to give you optimal comfort and mobility throughout your working day. The work jacket is MADE of 100% cotton, which is breathable and durable.
Sleeves designed for maximum mobility and flexibility
Velcro adjustment at the cuffs
Concealed zipper and Velcro closure at the front
Spacious inner pocket with Velcro closure
Related links
- Engel Workwear 1130-570 1 Black Jacket Front Zip, 2XL 1 EA
- Engel Workwear 1130-570 1 Black Jacket Front Zip, M 1 EA
- Engel Workwear 1130-570 1 Black Jacket Front Zip, L 1 EA
- Engel Workwear 1130-570 1 Black Jacket Front Zip, S 1 EA
- Engel Workwear 1320 Black XL 1 EA
- Engel Workwear Long Base Layer, XL Black 100% Polyester
- Engel Workwear Full Thermal Long Johns, XL Black 100% Polyester
- Engel Workwear 1520-154 1 Black XL 1 EA
