Elka Gb Blue, Cold Resistant Work Jacket Zipper, XL 1 EA
- RS Stock No.:
- 235-5823
- Mfr. Part No.:
- E0103/B/XL
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€63.67
(exc. VAT)
€78.31
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.67 |
*price indicative
- RS Stock No.:
- 235-5823
- Mfr. Part No.:
- E0103/B/XL
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Work Jacket | |
| Size | XL | |
| Colour | Blue | |
| Gender | Unisex | |
| Outer Material | Polyamide | |
| Lining Material | Polyurethane | |
| Hooded | Yes | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Resistance Features | Cold Resistant | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Work Jacket | ||
Size XL | ||
Colour Blue | ||
Gender Unisex | ||
Outer Material Polyamide | ||
Lining Material Polyurethane | ||
Hooded Yes | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Resistance Features Cold Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Elka PU Cleaning Jacket has elasticized sleeves. It is available in small, medium, large, extra large sizes. It has Fixed hood, Zipper and storm flap CF and Elasticized sleeves.
Fish Oil Resistant
Cold Resistant
