Elka Gb Blue, Cold Resistant Work Jacket Zipper, S 1 EA

Subtotal (1 unit)*

€63.67

(exc. VAT)

€78.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.67

*price indicative

RS Stock No.:
235-5822
Mfr. Part No.:
E0103/B/S
Manufacturer:
Elka Gb
Find similar products by selecting one or more attributes.
Select all

Brand

Elka Gb

Size

S

Product Type

Work Jacket

Colour

Blue

Gender

Unisex

Outer Material

Polyamide

Lining Material

Polyurethane

Hooded

Yes

Standards/Approvals

No

Resistance Features

Cold Resistant

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
DK
The Elka PU Cleaning Jacket has elasticized sleeves. It is available in small, medium, large, extra large sizes. It has Fixed hood, Zipper and storm flap CF and Elasticized sleeves.

Fish Oil Resistant

Cold Resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy