Flexitog Navy, Yellow, Cold Resistant Work Jacket Zip, L 1 PR

Image representative of range

Subtotal (1 pair)*

€152.91

(exc. VAT)

€188.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€152.91

*price indicative

RS Stock No.:
270-7199
Mfr. Part No.:
X35J-L
Manufacturer:
Flexitog
Find similar products by selecting one or more attributes.
Select all

Brand

Flexitog

Product Type

Work Jacket

Size

L

Colour

Navy, Yellow

Gender

Unisex

Outer Material

Polyester

Hooded

Yes

Resistance Features

Cold Resistant

Closure Type

Zip

Standards/Approvals

EN 342

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy