Sioen Morgat White, Lightweight Work Jacket, L 1 EA

Subtotal (1 unit)*

€63.83

(exc. VAT)

€78.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.83

*price indicative

RS Stock No.:
236-1734
Mfr. Part No.:
S4391/W/L
Manufacturer:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Size

L

Product Type

Work Jacket

Colour

White

Gender

Unisex

Outer Material

Polyamide

Lining Material

Polyamide

Hooded

No

Series

Morgat

Resistance Features

Lightweight

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BE
The Sioen Uk Morgat Jacket is the perfect jacket for people who work in the food industry. This jacket is easy to maintain and can be washed at 95 °C for optimum hygiene. In addition, the jacket is comfortable. The underarm ventilation and the elastic wrist bands increase comfort.

It's size is L

It's colour is White

Light, elastic quality fabric

Fixed hood

Raglan sleeve

Zip closure under flap with press studs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy