Sioen Dortmund Navy, Windproof, Waterproof Jacket, XL 1 EA
- RS Stock No.:
- 236-1749
- Mfr. Part No.:
- S4820/N/XL
- Manufacturer:
- Sioen
Subtotal (1 unit)*
€70.70
(exc. VAT)
€86.96
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.70 |
*price indicative
- RS Stock No.:
- 236-1749
- Mfr. Part No.:
- S4820/N/XL
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | Polyamide | |
| Lining Material | Polyamide | |
| Hooded | No | |
| Series | Dortmund | |
| Resistance Features | Windproof, Waterproof | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size XL | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material Polyamide | ||
Lining Material Polyamide | ||
Hooded No | ||
Series Dortmund | ||
Resistance Features Windproof, Waterproof | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Sioen Uk Dortmund rain jacket is equipped with elastic wristband with sleeve constriction. The Dortmund is made of Flexothane® Classic fabric. Thanks to its exceptionally long service life, it will protect you from wind and rain for years. The hood is concealed in the standing collar. It is easy to maintain and machine washable. Because the coat does not weigh much and is very supple, optimal wearing comfort is ensured.
It's size is XL
It's colour is Navy Blue
Straight collar
2 patched pockets
Underarm ventilation
Related links
- Sioen Dortmund Navy Waterproof Jacket, M 1 EA
- Sioen Dortmund Navy Windproof Jacket, S 1 EA
- Sioen Dortmund Navy Windproof Jacket, L 1 EA
- Sioen Dortmund Navy Windproof Work Jacket Zipper with Press Studs Under Flap, 2XL 1 EA
- Sioen Montreal Orange Waterproof Jacket, XL 1 EA
- Sioen Uk Dortmund - 4820A2FC1 Waterproof Rain Jacket Zipper with Press Studs Under Flap, XS 1 EA
- Sioen Jakarta Navy Waterproof Work Jacket, XL 1 EA
- RS PRO Navy Waterproof Jacket Zipper, XL 1 EA
