Sioen Uk Dortmund - 4820A2FC1, Windproof, Waterproof Rain Jacket Zipper with Press Studs Under Flap, XS 1 EA
- RS Stock No.:
- 254-7829
- Mfr. Part No.:
- S4820/N/XS
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)*
€76.66
(exc. VAT)
€94.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.66 |
*price indicative
- RS Stock No.:
- 254-7829
- Mfr. Part No.:
- S4820/N/XS
- Manufacturer:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Rain Jacket | |
| Size | XS | |
| Outer Material | Flexothane | |
| Hooded | No | |
| Series | Dortmund - 4820A2FC1 | |
| Standards/Approvals | EN ISO 13688:2013, EN 343:2019/Class 4-1-X | |
| Resistance Features | Windproof, Waterproof | |
| Closure Type | Zipper with Press Studs Under Flap | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Rain Jacket | ||
Size XS | ||
Outer Material Flexothane | ||
Hooded No | ||
Series Dortmund - 4820A2FC1 | ||
Standards/Approvals EN ISO 13688:2013, EN 343:2019/Class 4-1-X | ||
Resistance Features Windproof, Waterproof | ||
Closure Type Zipper with Press Studs Under Flap | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk Dortmund rain jacket is equipped with underarm ventilation and elastic wristband with sleeve constriction. The Dortmund is made of Flexothane Classic fabric. It has exceptionally long service life, it will protect you from wind and rain for y
Foldaway hood in collar
Zip closure under flap with press studs
2 patched pockets
Raglan sleeves
Elasticated wristband with narrowing by press studs
Underarm ventilation
Related links
- Sioen Uk Dortmund - 4820A2FC1 Windproof Rain Jacket, 3XL 1 EA
- Sioen Uk Dortmund - 4820A2FC1 Windproof Rain Jacket Zipper with Press Studs Under Flap, 4XL 1 EA
- Sioen Dortmund Navy Waterproof Jacket, XL 1 EA
- Sioen Dortmund Navy Waterproof Jacket, M 1 EA
- Sioen Dortmund Navy Windproof Jacket, L 1 EA
- Sioen Dortmund Navy Windproof Jacket, S 1 EA
- Sioen Dortmund Navy Windproof Work Jacket Zipper with Press Studs Under Flap, 2XL 1 EA
- Sioen Uk Banteer Green Lightweight 3XL 1 EA
