Sioen Dortmund Navy, Waterproof, Windproof Jacket, S 1 EA

Subtotal (1 unit)*

€70.70

(exc. VAT)

€86.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.70

*price indicative

RS Stock No.:
236-1748
Mfr. Part No.:
S4820/N/S
Manufacturer:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Size

S

Product Type

Jacket

Colour

Navy

Gender

Unisex

Outer Material

Polyamide

Lining Material

Polyamide

Hooded

No

Series

Dortmund

Standards/Approvals

No

Resistance Features

Waterproof, Windproof

RoHS Status: Exempt

COO (Country of Origin):
BE
The Sioen Uk Dortmund rain jacket is equipped with elastic wristband with sleeve constriction. The Dortmund is made of Flexothane® Classic fabric. Thanks to its exceptionally long service life, it will protect you from wind and rain for years. The hood is concealed in the standing collar. It is easy to maintain and machine washable. Because the coat does not weigh much and is very supple, optimal wearing comfort is ensured.

It's size is S

It's colour is Navy Blue

Straight collar

2 patched pockets

Underarm ventilation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy