Parade ORTEGO 2 Black, Waterproof Bomber Jacket Zipper, 3XL 1 EA
- RS Stock No.:
- 236-2653
- Mfr. Part No.:
- 17ORTEGO1494TXXXL
- Manufacturer:
- Parade
Subtotal (1 unit)*
€72.06
(exc. VAT)
€88.63
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.06 |
*price indicative
- RS Stock No.:
- 236-2653
- Mfr. Part No.:
- 17ORTEGO1494TXXXL
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Bomber Jacket | |
| Size | 3XL | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Nylon | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | ORTEGO | |
| Number of Inside Pockets | 2 | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Resistance Features | Waterproof | |
| Number of Outer Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Bomber Jacket | ||
Size 3XL | ||
Colour Black | ||
Gender Men | ||
Outer Material Nylon | ||
Lining Material Polyester | ||
Hooded No | ||
Series ORTEGO | ||
Number of Inside Pockets 2 | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Resistance Features Waterproof | ||
Number of Outer Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Ortego is a work jacket or coat is an item of clothing worn on the upper body. The garment is typically waist or mid length with sleeves that fastens up at the front with a zip or buttons. Work wear coats and jackets are designed to keep you warm and dry to protect you from the elements especially if you work outdoors. Jackets also provide protection in environments where PPE (personal protection equipment) is a requirement.
High collar
Provides sleeve side and inside pocket
Waterproof
Two zipped front pockets
Provide protection from cold
Tear resistant
Related links
- Parade ORTEGO 2 Black S 1 EA
- Delta Plus ALAS3NG 1 Grey Waterproof Bomber Jacket Flap 3XL 1 EA
- Parade ORTEGO 2 Black Work Jacket Zipper, M 1 EA
- Parade ORTEGO 2 Black Work Jacket Zipper, 2XL 1 EA
- Parade ORTEGO 2 Black Work Jacket Zipper, XL 1 EA
- Parade ORTEGO 2 Black Work Jacket Zipper, L 1 EA
- Delta Plus ALAS3NG 1 Grey Waterproof Bomber Jacket Zipper Fastening 2XL 1 EA
- Delta Plus ALAS3NG 1 Grey Waterproof Bomber Jacket Zipper, M 1 EA
