Flexitog Navy, Yellow, Waterproof Jacket Zip, L 1 EA

Image representative of range

Subtotal (1 unit)*

€151.99

(exc. VAT)

€186.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€151.99

*price indicative

RS Stock No.:
270-7188
Mfr. Part No.:
X14SJ-L
Manufacturer:
Flexitog
Find similar products by selecting one or more attributes.
Select all

Brand

Flexitog

Size

L

Product Type

Jacket

Colour

Navy, Yellow

Gender

Unisex

Outer Material

Polyester

Hooded

No

Resistance Features

Waterproof

Closure Type

Zip

Standards/Approvals

EN ISO 14058

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy