Sioen Uk VERMONT 2123A2PB4 1 Navy, Cold Resistant Thermal Jacket Zipper with Press Studs Under Flap, XL 1 EA
- RS Stock No.:
- 254-7745
- Mfr. Part No.:
- F0394
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)*
€165.84
(exc. VAT)
€203.98
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.84 |
*price indicative
- RS Stock No.:
- 254-7745
- Mfr. Part No.:
- F0394
- Manufacturer:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Size | XL | |
| Product Type | Thermal Jacket | |
| Colour | Navy | |
| Outer Material | Cotton, Polyester | |
| Hooded | No | |
| Series | VERMONT 2123A2PB4 | |
| Closure Type | Zipper with Press Studs Under Flap | |
| Standards/Approvals | ENV 342 3 2 1998 | |
| Resistance Features | Cold Resistant | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Size XL | ||
Product Type Thermal Jacket | ||
Colour Navy | ||
Outer Material Cotton, Polyester | ||
Hooded No | ||
Series VERMONT 2123A2PB4 | ||
Closure Type Zipper with Press Studs Under Flap | ||
Standards/Approvals ENV 342 3 2 1998 | ||
Resistance Features Cold Resistant | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Sioen Uk VERMONT cold storage jacket protect you excellently against the cold up to -40°C with its fixed quilted lining & Knitted wind cuffs at end of sleeves. Features a zip closure under the flap with press studs, a fleece collar, a drawstring in th
Fleece inside collar
Extra protection and lining at shoulders and elbows
Drawstring in waist
