Sioen Uk VERMONT 2123A2PB4 1 Navy, Cold Resistant Thermal Jacket Zip, 3XL 1 EA

Subtotal (1 unit)*

€165.84

(exc. VAT)

€203.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€165.84

*price indicative

RS Stock No.:
254-7747
Mfr. Part No.:
F0396
Manufacturer:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Size

3XL

Product Type

Thermal Jacket

Colour

Navy

Outer Material

Cotton, Polyester

Hooded

No

Series

VERMONT 2123A2PB4

Number of Inside Pockets

1

Number of Outer Pockets

3

Standards/Approvals

ENV 342 3 2 1998

Resistance Features

Cold Resistant

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
MM
The Sioen Uk VERMONT cold storage jacket protect you excellently against the cold up to -40°C with its fixed quilted lining & Knitted wind cuffs at end of sleeves. Features a zip closure under the flap with press studs, a fleece collar, a drawstring in th

Fleece inside collar

Extra protection and lining at shoulders and elbows

Drawstring in waist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy