Sioen Uk VERMONT 2123A2PB4 1, Cold Resistant Thermal Jacket Zipper with Press Studs Under Flap, M 1 EA
- RS Stock No.:
- 254-7743
- Mfr. Part No.:
- F0392
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)*
€165.84
(exc. VAT)
€203.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.84 |
*price indicative
- RS Stock No.:
- 254-7743
- Mfr. Part No.:
- F0392
- Manufacturer:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Size | M | |
| Product Type | Thermal Jacket | |
| Outer Material | Cotton, Polyester | |
| Hooded | No | |
| Series | VERMONT 2123A2PB4 | |
| Number of Outer Pockets | 2 | |
| Closure Type | Zipper with Press Studs Under Flap | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | ENV 342:3 2 1998 | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Size M | ||
Product Type Thermal Jacket | ||
Outer Material Cotton, Polyester | ||
Hooded No | ||
Series VERMONT 2123A2PB4 | ||
Number of Outer Pockets 2 | ||
Closure Type Zipper with Press Studs Under Flap | ||
Resistance Features Cold Resistant | ||
Standards/Approvals ENV 342:3 2 1998 | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Sioen Uk VERMONT cold storage jacket protect you excellently against the cold up to -40°C with its fixed quilted lining & Knitted wind cuffs at end of sleeves. Features a zip closure under the flap with press studs, a fleece collar, a drawstring in th
Fleece inside collar
Extra protection and lining at shoulders and elbows
Drawstring in waist
Related links
- Sioen Uk VERMONT 2123A2PB4 1 Navy XL 1 EA
- Sioen Uk VERMONT 2123A2PB4 1 Navy 3XL 1 EA
- Sioen Uk VERMONT 2123A2PB4 1 Navy S 1 EA
- Sioen Uk VERMONT 2123A2PB4 1 Navy L 1 EA
- Sioen Uk VERMONT 2123A2PB4 1 Navy 2XL 1 EA
- Sioen 1 Navy XL 1 EA
- Sioen 1 Navy M 1 EA
- Sioen Uk Dortmund - 4820A2FC1 Waterproof Rain Jacket Zipper with Press Studs Under Flap, XS 1 EA
