MOLINEL WIND - 0842 Orange, Navy, Windproof Jacket, L 1 EA

Subtotal (1 unit)*

€48.04

(exc. VAT)

€59.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.04

*price indicative

RS Stock No.:
258-5798
Mfr. Part No.:
0842 9999 158 / L
Manufacturer:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Product Type

Jacket

Size

L

Colour

Orange, Navy

Outer Material

Polyester

Lining Material

100% Polyester Mesh

Hooded

No

Series

WIND - 0842

Resistance Features

Windproof

Standards/Approvals

PPE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Molinel windbreaker has many pockets and it is tighter at the wrist with a double-thickness cuff. It has elasticated cord to tighten at the bottom.

Blue colour

Large size

Standard : EN 343

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy