MOLINEL WIND - 0842 Navy, Orange, Windproof Jacket, S 1 EA

Subtotal (1 unit)*

€48.04

(exc. VAT)

€59.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.04

*price indicative

RS Stock No.:
258-5800
Mfr. Part No.:
0842 9999 158 / S
Manufacturer:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Size

S

Product Type

Jacket

Colour

Navy, Orange

Outer Material

Polyester

Lining Material

100% Polyester Mesh

Hooded

No

Series

WIND - 0842

Standards/Approvals

PPE

Resistance Features

Windproof

RoHS Status: Exempt

COO (Country of Origin):
CN
The Molinel windbreaker has many pockets and it is tighter at the wrist with a double-thickness cuff. It has elasticated cord to tighten at the bottom.

Blue colour

small size

Standard : EN 343

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy