MOLINEL NEW PILOTE - 0974 Blue Jacket 5 Buttons Under Placket, S 1 EA
- RS Stock No.:
- 258-5836
- Mfr. Part No.:
- 0974 0261 115 / T1
- Manufacturer:
- MOLINEL
Subtotal (1 unit)*
€24.31
(exc. VAT)
€29.90
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.31 |
*price indicative
- RS Stock No.:
- 258-5836
- Mfr. Part No.:
- 0974 0261 115 / T1
- Manufacturer:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Blue | |
| Outer Material | Cotton | |
| Hooded | No | |
| Series | NEW PILOTE - 0974 | |
| Standards/Approvals | No | |
| Closure Type | 5 Buttons Under Placket | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Jacket | ||
Size S | ||
Colour Blue | ||
Outer Material Cotton | ||
Hooded No | ||
Series NEW PILOTE - 0974 | ||
Standards/Approvals No | ||
Closure Type 5 Buttons Under Placket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Molinel jacket has front closure with 5 buttons under placket and button cuffs.
Shirt collar
Many pockets
Blue colour
100% cotton, 320g/m²
Related links
- MOLINEL NEW PILOTE Blue Jacket 5 Buttons, 3XL 1 EA
- MOLINEL NEW PILOTE Blue Jacket 5 Buttons, M 1 EA
- MOLINEL NEW PILOTE Blue Jacket Button, XS 1 EA
- MOLINEL NEW PILOTE Unisex Trousers Blue 82 cm Waist 840mm Leg
- MOLINEL Blue, Shrink Resistant
- MOLINEL Blue Cold Resistant Water Repellent Needle Protection, Heat
- MOLINEL Blue Puncture Resistant Cold Resistant Electrical Safety
- MOLINEL Blue Heat Resistant General Purpose Cold Resistant,
