MOLINEL Blue, Chemical Resistant, Cold Resistant, Waterproof, Water Repellent, Oil Repellent, Needle Protection, Heat
- RS Stock No.:
- 146-3721
- Mfr. Part No.:
- 0974 0261 115 / T3
- Manufacturer:
- MOLINEL
Subtotal (1 unit)*
€24.31
(exc. VAT)
€29.90
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.31 |
*price indicative
- RS Stock No.:
- 146-3721
- Mfr. Part No.:
- 0974 0261 115 / T3
- Manufacturer:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Size | L | |
| Product Type | Work Jacket | |
| Colour | Blue | |
| Gender | Men | |
| Outer Material | Cotton | |
| Lining Material | Flock | |
| Hooded | No | |
| Resistance Features | Chemical Resistant, Cold Resistant, Waterproof, Water Repellent, Oil Repellent, Needle Protection, Heat Resistant, Flame Resistant, Electrical Safety, Puncture Resistant, Oil Resistant, Cut Resistant, Abrasion Resistant | |
| Standards/Approvals | EN374, EN388, EN407, EN511, EN420 | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Size L | ||
Product Type Work Jacket | ||
Colour Blue | ||
Gender Men | ||
Outer Material Cotton | ||
Lining Material Flock | ||
Hooded No | ||
Resistance Features Chemical Resistant, Cold Resistant, Waterproof, Water Repellent, Oil Repellent, Needle Protection, Heat Resistant, Flame Resistant, Electrical Safety, Puncture Resistant, Oil Resistant, Cut Resistant, Abrasion Resistant | ||
Standards/Approvals EN374, EN388, EN407, EN511, EN420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- MOLINEL Blue Puncture Resistant Cold Resistant Electrical Safety
- MOLINEL Blue Heat Resistant General Purpose Cold Resistant,
- MOLINEL Blue, Shrink Resistant
- MOLINEL NEW PILOTE - 0974 Blue Jacket 5 Buttons Under Placket, S 1 EA
- MOLINEL NEW PILOTE Blue Jacket Button, XS 1 EA
- MOLINEL NEW PILOTE Blue Jacket 5 Buttons, M 1 EA
- MOLINEL NEW PILOTE Blue Jacket 5 Buttons, 3XL 1 EA
- MOLINEL Blue Unisex Lab Coat L Reusable
