MOLINEL NEW PILOTE Blue Jacket 5 Buttons, M 1 EA

Subtotal (1 unit)*

€24.31

(exc. VAT)

€29.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.31

*price indicative

RS Stock No.:
258-5837
Mfr. Part No.:
0974 0261 115 / T2
Manufacturer:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Size

M

Product Type

Jacket

Colour

Blue

Outer Material

Cotton

Hooded

No

Series

NEW PILOTE

Standards/Approvals

No

Closure Type

5 Buttons

RoHS Status: Exempt

COO (Country of Origin):
IN
The Molinel jacket has front closure with 5 buttons under placket and button cuffs.

Shirt collar

Many pockets

Blue colour

100% cotton, 320g/m²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy