Mascot Workwear MASCOT ACCELERATE 2 Black, Breathable Softshell Jacket, XL 1 EA
- RS Stock No.:
- 264-7663
- Mfr. Part No.:
- 20102-253-09XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€92.64
(exc. VAT)
€113.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.64 |
*price indicative
- RS Stock No.:
- 264-7663
- Mfr. Part No.:
- 20102-253-09XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | XL | |
| Product Type | Softshell Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | MASCOT ACCELERATE | |
| Resistance Features | Breathable | |
| Standards/Approvals | Industrial care category B1 | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size XL | ||
Product Type Softshell Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester | ||
Hooded No | ||
Series MASCOT ACCELERATE | ||
Resistance Features Breathable | ||
Standards/Approvals Industrial care category B1 | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear softshell jacket black has extra visibility with the help of reflectors, fastening with zip and internal storm flap, so the wind is kept out and breathable with size XL.
Fleece on inner side
Zipped pockets
Related links
- Mascot Workwear MASCOT ACCELERATE 2 Black S 1 EA
- Mascot Workwear MASCOT ACCELERATE 2 Black M 1 EA
- Mascot Workwear MASCOT ACCELERATE 2 Black L 1 EA
- Mascot Workwear MASCOT ACCELERATE 2 Dark Navy 2XL 1 EA
- Mascot Workwear MASCOT ACCELERATE 2 Dark Navy M 1 EA
- Mascot Workwear MASCOT ACCELERATE Dark Navy XL 1 EA
- Mascot Workwear MASCOT ACCELERATE Black 2XL 1 EA
- Mascot Workwear MASCOT ACCELERATE Dark Navy L 1 EA
