Mascot Workwear MASCOT ACCELERATE Black, Breathable Softshell Jacket Zip, 2XL 1 EA
- RS Stock No.:
- 264-7659
- Mfr. Part No.:
- 20102-253-092XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€100.86
(exc. VAT)
€124.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.86 |
*price indicative
- RS Stock No.:
- 264-7659
- Mfr. Part No.:
- 20102-253-092XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 2XL | |
| Product Type | Softshell Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Fleece | |
| Hooded | No | |
| Series | MASCOT ACCELERATE | |
| Closure Type | Zip | |
| Standards/Approvals | Industrial care category B1 | |
| Resistance Features | Breathable | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 2XL | ||
Product Type Softshell Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Fleece | ||
Hooded No | ||
Series MASCOT ACCELERATE | ||
Closure Type Zip | ||
Standards/Approvals Industrial care category B1 | ||
Resistance Features Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear softshell jacket black has extra visibility with the help of reflectors, fastening with zip and internal storm flap, so the wind is kept out and breathable with size 2XL.
Fleece on inner side
Zipped pockets
Related links
- Mascot Workwear MASCOT ACCELERATE 2 Dark Navy 2XL 1 EA
- Mascot Workwear MASCOT ACCELERATE 2 Black S 1 EA
- Mascot Workwear MASCOT ACCELERATE 2 Black M 1 EA
- Mascot Workwear MASCOT ACCELERATE 2 Black XL 1 EA
- Mascot Workwear MASCOT ACCELERATE 2 Black L 1 EA
- Mascot Workwear MASCOT ACCELERATE 2 Dark Navy M 1 EA
- Mascot Workwear MASCOT ACCELERATE Dark Navy L 1 EA
- Mascot Workwear MASCOT ACCELERATE Dark Navy S 1 EA
