Kimberly Clark A50 White, Radioactive Particulate Protection Hoodie Jacket Two Way Zip, L 1 BOX
- RS Stock No.:
- 266-4396
- Mfr. Part No.:
- 99450
- Manufacturer:
- Kimberly Clark
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 266-4396
- Mfr. Part No.:
- 99450
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Size | L | |
| Product Type | Hoodie Jacket | |
| Colour | White | |
| Outer Material | Corrugated | |
| Hooded | Yes | |
| Series | A50 | |
| Resistance Features | Radioactive Particulate Protection | |
| Standards/Approvals | No | |
| Closure Type | Two Way Zip | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Size L | ||
Product Type Hoodie Jacket | ||
Colour White | ||
Outer Material Corrugated | ||
Hooded Yes | ||
Series A50 | ||
Resistance Features Radioactive Particulate Protection | ||
Standards/Approvals No | ||
Closure Type Two Way Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
Kimberly Clark A50 Series Hoodie Jacket, L Size, White - 99450
This hoodie jacket provides head-to-toe coverage designed for environments where particulate contamination from radioactive sources is a concern. It is a white, hooded outer garment constructed to control contamination and to be used where particulate protection is required, featuring a two-way zip for access and a corrugated outer surface to aid in durability and handling.
Features and Benefits:
• Two-way zip allows flexible entry and ventilation
• Corrugated outer material improves abrasion resistance
• Radioactive particulate protection reduces contamination transfer
• Hooded design secures head coverage during operations
• White colour aids visual contamination inspections
• Corrugated outer material improves abrasion resistance
• Radioactive particulate protection reduces contamination transfer
• Hooded design secures head coverage during operations
• White colour aids visual contamination inspections
Applications
• Suitable for maintenance in controlled radioactive zones
• Ideal for decontamination staging and transfer areas
• Used for inspection tasks requiring particulate control
• Can be used during equipment servicing in hazardous sites
• Appropriate for personnel entry to contamination-controlled rooms
• Ideal for decontamination staging and transfer areas
• Used for inspection tasks requiring particulate control
• Can be used during equipment servicing in hazardous sites
• Appropriate for personnel entry to contamination-controlled rooms
How does the closure support rapid removal and donning?
The two-way zip permits opening from top or bottom to speed removal and permit partial access without full doffing.
What advantage does the corrugated outer surface deliver in field use?
The textured outer layer provides enhanced surface durability and easier handling when moving in confined or abrasive conditions.
How does the garment assist visual checks for contamination?
The white colouring creates a high-contrast background that makes particulate deposits easier to detect during inspection.
Is head coverage integrated for uninterrupted protection?
Yes, the hood is incorporated into the design to maintain continuous coverage of the head region during operations.
Related links
- Kimberly Clark A50 White XL 1 BOX
- Kimberly Clark A50 White 2XL 1 BOX
- Kimberly Clark A50 White 3XL 1 BOX
- Kimberly Clark A50 White M 1 BOX
- Kimberly Clark A50 Unisex Trousers White
- Kimberly Clark A50 Unisex Trousers White 3XL Waist
- Kimberly Clark White Unisex Visitor Coat 1 Per Pack
- Kimberly Clark White Unisex Visitor Coat 1 per box
