Kimberly Clark A50 Unisex Trousers White 3XL Waist
- RS Stock No.:
- 266-4406
- Mfr. Part No.:
- 99540
- Manufacturer:
- Kimberly Clark
Subtotal (1 box of 15 units)*
€89.76
(exc. VAT)
€110.40
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €89.76 | €5.984 |
*price indicative
- RS Stock No.:
- 266-4406
- Mfr. Part No.:
- 99540
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | White | |
| Size | 3XL | |
| Waist Size | 3XL | |
| Series | A50 | |
| Resistance Features | Radioactive Particulate Protection | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour White | ||
Size 3XL | ||
Waist Size 3XL | ||
Series A50 | ||
Resistance Features Radioactive Particulate Protection | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
KleenGuard A50 Breathable Splash & Particle Protection Trousers 99540 - White, 3XL, 1x15 (15 total)
KleenGuard A50 trousers are designed for single-use wear and provide maximum comfort and protection in high-risk areas where safety and flexibility is key. Each pair of trousers provides general protection against water-based or chemical splashes, liquids or dust particles with the added benefit of anti-static protection and is supplied in a sealed clear polybag for protection which comes with concise user instructions. The highly breathable, anti-static, silicone-free trousers come with strong over-locked stitched seams and double-layer fabric for comfort, safety and strength. They are the protection clothing of choice for industry professionals across the globe, providing PPE Category III protection and the following performance requirements:• Type 5 Particle protection (when worn with jacket and if taped at waist, ankle wrist and hood)• Type 6 Limited splash protection (when worn with jacket)• EN1073-2 Radioactive dust• EN1149 Anti-staticIdeal for paint spray protection in highend automotive and aero industries where comfort is important. For other trouser sizes, see product codes 99500, 99510, 99520, and 99540. For matching jacket, please see KleenGuard A50 Breathable Splash & Particle Protection Hooded Jacket - XXX large (product code 99480). 15 x 1 white trousers, 3XL, (15 total)
Features and Benefits
15 x 1 XXX Large pair of white trousers (15 total)
Approved as Complex Design (Category 3) equipment - offering protection to the levels specified for Type 5 & 6 by CEN.
Single use and breathable protective trousers designed for maximum comfort and safety, providing anti-static and general protection against water-based or chemical splashes, liquids, and dust particles
Durable SMS fabric with additional treatment for increased protection
Suitable for use as protection against solid particles and particulate radioactive contamination - EN1073-2.
The Kimberly Clark breathable splash & particle protection trousers are designed for single use wear and provide maximum comfort and protection in high risk areas where safety and flexibility is key. Each pair of trousers provides general protection against water based or chemical splashes, liquids or dust particles with the added benefit of anti static protection and is supplied in a sealed clear polybag for protection which comes with concise user instructions.
15 x 1 pair of white trousers
Single use and breathable protective trousers
Durable SMS fabric with additional treatment for increased protection
