Kimberly Clark A50 White, Radioactive Particulate Protection Hoodie Jacket Two Way Zip, XL 1 BOX
- RS Stock No.:
- 266-4398
- Mfr. Part No.:
- 99460
- Manufacturer:
- Kimberly Clark
Subtotal (1 box of 15 units)*
€146.42
(exc. VAT)
€180.10
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €146.42 | €9.761 |
*price indicative
- RS Stock No.:
- 266-4398
- Mfr. Part No.:
- 99460
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Product Type | Hoodie Jacket | |
| Size | XL | |
| Colour | White | |
| Outer Material | Corrugated | |
| Hooded | No | |
| Series | A50 | |
| Standards/Approvals | No | |
| Closure Type | Two Way Zip | |
| Resistance Features | Radioactive Particulate Protection | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Product Type Hoodie Jacket | ||
Size XL | ||
Colour White | ||
Outer Material Corrugated | ||
Hooded No | ||
Series A50 | ||
Standards/Approvals No | ||
Closure Type Two Way Zip | ||
Resistance Features Radioactive Particulate Protection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
KleenGuard A50 Breathable Splash & Particle Protection Hooded Jacket 99460 - White, XL, 1x15 (15 total)
KleenGuard® A50 jackets are designed for single-use wear and provide maximum comfort and protection in high-risk areas where safety and flexibility is key. Each jacket provides general protection against water-based or chemical splashes, liquids or dust particles with the added benefit of anti-static protection and is supplied in a sealed clear polybag for protection which comes with concise user instructions. This highly breathable, anti-static, silicone-free jacket comes with a specially designed hood to fit a respirator, two-way zip, strong over-locked stitched seams and double-layer fabric for comfort, safety and strength. They are the protection clothing of choice for industry professionals across the globe, providing PPE Category III protection and the following performance requirements:• Type 5 Particle protection (when worn with trousers and if taped at waist, ankle wrist and hood)• Type 6 Limited splash protection (when worn with trousers)• EN1073-2 Radioactive dust• EN1149 Anti-staticIdeal for paint spray protection in highend automotive and aero industries where comfort is important. For other jacket sizes, see product codes 99440, 99450, 99470 and 99480. For matching trousers to this jacket, please see KleenGuard® A50 Breathable Splash & Particle Protection Trousers - Extra large (product code 99520). 15 x 1 white jacket, XL, (15 total)
Features and Benefits
15 x 1 X Large, white jacket (15 total)
Approved as Complex Design (Category 3) equipment - offering protection to the levels specified for Type PB [6] by CEN
Single use and breathable protective clothing designed for maximum comfort and safety, providing anti-static and general protection against water-based or chemical splashes, liquids, and dust particles
Suitable for use as protection against solid particles and particulate radioactive contamination - EN1073-2
Silicone-free, ultra-low lint and treated to be antistatic - to EN 1149-5
The Kimberly Clark breathable splash & particle protection hooded jacket are designed for single use wear and provide maximum comfort and protection in high risk areas where safety and flexibility is key. Each jacket provides general protection against water based or chemical splashes, liquids or dust particles with the added benefit of anti static protection. This highly breathable, anti static, silicone free jacket comes with a specially designed hood to fit a respirator, two way zip, strong over locked stitched seams and double layer fabric for comfort, safety and strength.
15 x 1 white jacket
Single use and breathable protective clothing
Silicone free, ultra low lint and treated to be antistatic
Related links
- Kimberly Clark A50 White L 1 BOX
- Kimberly Clark A50 White 2XL 1 BOX
- Kimberly Clark A50 White 3XL 1 BOX
- Kimberly Clark A50 White M 1 BOX
- Kimberly Clark A50 Unisex Trousers White
- Kimberly Clark A50 Unisex Trousers White 3XL Waist
- Kimberly Clark White Unisex Visitor Coat 1 Per Pack
- Kimberly Clark Yellow Coverall, XL
