Uneek Navy, Waterproof Sweatshirt & Fleeces Zip, L 1 EA
- RS Stock No.:
- 270-6666
- Mfr. Part No.:
- UX10N-L
- Manufacturer:
- Uneek
Image representative of range
Subtotal (1 unit)*
€24.08
(exc. VAT)
€29.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.08 |
*price indicative
- RS Stock No.:
- 270-6666
- Mfr. Part No.:
- UX10N-L
- Manufacturer:
- Uneek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Size | L | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | Navy | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Hooded | No | |
| Number of Outer Pockets | 2 | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Resistance Features | Waterproof | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Size L | ||
Product Type Sweatshirt & Fleeces | ||
Colour Navy | ||
Gender Unisex | ||
Lining Material Polyester | ||
Hooded No | ||
Number of Outer Pockets 2 | ||
Closure Type Zip | ||
Standards/Approvals No | ||
Resistance Features Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
