Flexitog X28B Grey, Yellow, Breathable, Lightweight Jacket Zip, L 1 EA
- RS Stock No.:
- 270-7192
- Mfr. Part No.:
- X28B-L
- Manufacturer:
- Flexitog
Subtotal (1 unit)*
€134.29
(exc. VAT)
€165.18
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.29 |
*price indicative
- RS Stock No.:
- 270-7192
- Mfr. Part No.:
- X28B-L
- Manufacturer:
- Flexitog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Grey, Yellow | |
| Gender | Men | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | X28B | |
| Resistance Features | Breathable, Lightweight | |
| Closure Type | Zip | |
| Standards/Approvals | EN 342 | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Size L | ||
Product Type Jacket | ||
Colour Grey, Yellow | ||
Gender Men | ||
Outer Material Polyester | ||
Hooded No | ||
Series X28B | ||
Resistance Features Breathable, Lightweight | ||
Closure Type Zip | ||
Standards/Approvals EN 342 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Flexitog Endurance active cold store jacket is loved for its durability and lightweight and highly breathable properties. Its thermo regulating sports insulation has proved pivotal in providing the perfect solution for those that are active in cold temperatures.
•High fleeced collar
•Glove cuffs offers additional protection from the cold for your hands and wrist
•Built in voice-pick pocket and loops
Related links
- Flexitog X28B Grey Durability Lightweight Jacket Opti S80 Coil Zipper, 3XL 1 EA
- Flexitog X28B Grey Cold Protection Jacket Opti S80 Coil Zipper, XL 1 EA
- Flexitog X28B Grey Cold Protection Jacket Opti S80 Coil Zipper, 2XL 1 EA
- Flexitog X28B Grey Cold Protection Jacket Opti S80 Coil Zipper, M 1 EA
- Flexitog Navy Waterproof Jacket Zip, L 1 EA
- Flexitog Navy Breathable Weatherproof Jacket, L 1 EA
- UPower WINK 2 Black L 1 EA
- Regatta Professional TRA710 Black L 1 EA
