Flexitog X28B Grey, Yellow, Cold Protection Jacket Opti S80 Coil Zipper, M 1 EA

Subtotal (1 unit)*

€134.29

(exc. VAT)

€165.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€134.29

*price indicative

RS Stock No.:
270-7193
Mfr. Part No.:
X28B-M
Manufacturer:
Flexitog
Find similar products by selecting one or more attributes.
Select all

Brand

Flexitog

Size

M

Product Type

Jacket

Colour

Grey, Yellow

Gender

Men

Outer Material

100% Polyester

Series

X28B

Resistance Features

Cold Protection

Standards/Approvals

EN 342:2017

Closure Type

Opti S80 Coil Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The Flexitog Endurance active cold store jacket is loved for its durability and lightweight and highly breathable properties. Its thermo regulating sports insulation has proved pivotal in providing the perfect solution for those that are active in cold temperatures.

•High fleeced collar

•Glove cuffs offers additional protection from the cold for your hands and wrist

•Built in voice-pick pocket and loops

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy