Flexitog X28B Grey, Yellow, Cold Protection Jacket Opti S80 Coil Zipper, 2XL 1 EA
- RS Stock No.:
- 270-7190
- Mfr. Part No.:
- X28B-2XL
- Manufacturer:
- Flexitog
Subtotal (1 unit)*
€134.29
(exc. VAT)
€165.18
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.29 |
*price indicative
- RS Stock No.:
- 270-7190
- Mfr. Part No.:
- X28B-2XL
- Manufacturer:
- Flexitog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Grey, Yellow | |
| Gender | Men | |
| Outer Material | Polyester | |
| Series | X28B | |
| Standards/Approvals | EN 342:2017 | |
| Resistance Features | Cold Protection | |
| Closure Type | Opti S80 Coil Zipper | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Grey, Yellow | ||
Gender Men | ||
Outer Material Polyester | ||
Series X28B | ||
Standards/Approvals EN 342:2017 | ||
Resistance Features Cold Protection | ||
Closure Type Opti S80 Coil Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Flexitog Endurance active cold store jacket is loved for its durability and lightweight and highly breathable properties. Its thermo regulating sports insulation has proved pivotal in providing the perfect solution for those that are active in cold temperatures.
•High fleeced collar
•Glove cuffs offers additional protection from the cold for your hands and wrist
•Built in voice-pick pocket and loops
Related links
- Flexitog X28B Grey Cold Protection Jacket Opti S80 Coil Zipper, XL 1 EA
- Flexitog X28B Grey Cold Protection Jacket Opti S80 Coil Zipper, M 1 EA
- Flexitog X28B Grey Durability Lightweight Jacket Opti S80 Coil Zipper, 3XL 1 EA
- Flexitog X28B Grey Breathable L 1 EA
- Flexitog Yellow Cold Resistant Jacket, 2XL 1 EA
- Flexitog Yellow Weatherproof Breathable Jacket, 2XL 1 EA
- Flexitog X29J Yellow Cold Resistant Jacket, 2XL 1 EA
- Delta Plus SOON 2 Black Cold Protection XL 1 EA
