Ralawise White Jacket, S 1 EA
- RS Stock No.:
- 271-2497
- Mfr. Part No.:
- SS100W-S
- Manufacturer:
- Ralawise
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-2497
- Mfr. Part No.:
- SS100W-S
- Manufacturer:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Size | S | |
| Product Type | Jacket | |
| Colour | White | |
| Gender | Men | |
| Outer Material | Cotton | |
| Hooded | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Size S | ||
Product Type Jacket | ||
Colour White | ||
Gender Men | ||
Outer Material Cotton | ||
Hooded No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise White Jacket, M 1 EA
- Sioen Morgat White S 1 EA
- Portwest TX10 White Yellow S 1 EA
- Mascot Workwear 20054-511 White Lightweight Jacket Fastening with Hidden Press Studs, S 1 EA
- Mascot Workwear 20015-318 White S 1 EA
- GUYARD VES41240 1 White S 1 EA
- Portwest 1 White S 1 EA
- GUYARD VES41140 1 White S 1 EA
