Yansport Safetywear Ltd Navy Jacket, XL 1 EA
- RS Stock No.:
- 272-1477
- Mfr. Part No.:
- FRAS238NR-XL
- Manufacturer:
- Yansport Safetywear Ltd
Image representative of range
Subtotal (1 unit)*
€172.42
(exc. VAT)
€212.08
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.42 |
*price indicative
- RS Stock No.:
- 272-1477
- Mfr. Part No.:
- FRAS238NR-XL
- Manufacturer:
- Yansport Safetywear Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport Safetywear Ltd | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Navy | |
| Gender | Unisex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yansport Safetywear Ltd | ||
Product Type Jacket | ||
Size XL | ||
Colour Navy | ||
Gender Unisex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Yansport Safetywear Ltd Navy Jacket, 2XL 1 EA
- Yansport Safetywear Ltd Navy Jacket, L 1 EA
- Yansport Safetywear Ltd Navy Jacket, M 1 EA
- Yansport Safetywear Ltd WW2517 1 Navy Jacket, XL 1 EA
- Yansport Safetywear Ltd 1 Navy XL 1 EA
- Yansport Safetywear Ltd Navy Boxers
- Yansport Safetywear Ltd Navy, Splash Resistant
- JRC 987518-C Navy Jacket, XL 1 EA
