Yansport Safetywear Ltd Navy Jacket, 2XL 1 EA

Image representative of range

Subtotal (1 unit)*

€172.42

(exc. VAT)

€212.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€172.42

*price indicative

RS Stock No.:
272-1474
Mfr. Part No.:
FRAS238NR-2XL
Manufacturer:
Yansport Safetywear Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Yansport Safetywear Ltd

Product Type

Jacket

Size

2XL

Colour

Navy

Gender

Unisex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy