Cotswold Outdoor Ltd 1, Water Resistant Jacket Zip, L 1 EA
- RS Stock No.:
- 273-0691
- Mfr. Part No.:
- A1214892-4141-L
- Manufacturer:
- Cotswold Outdoor Ltd
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-0691
- Mfr. Part No.:
- A1214892-4141-L
- Manufacturer:
- Cotswold Outdoor Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cotswold Outdoor Ltd | |
| Size | L | |
| Product Type | Jacket | |
| Gender | Men | |
| Outer Material | Polyamide | |
| Hooded | Yes | |
| Closure Type | Zip | |
| Number of Outer Pockets | 2 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | No | |
| Resistance Features | Water Resistant | |
| Select all | ||
|---|---|---|
Brand Cotswold Outdoor Ltd | ||
Size L | ||
Product Type Jacket | ||
Gender Men | ||
Outer Material Polyamide | ||
Hooded Yes | ||
Closure Type Zip | ||
Number of Outer Pockets 2 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals No | ||
Resistance Features Water Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Cotswold Outdoor Ltd 1 M 1 EA
- Scruffs T556 Black L 1 EA
- Orn Black L 1 EA
- Orn 4200 Black Water Resistant Softshell Jacket Zip, L 1 EA
- Orn 4200 1 Grey Water Resistant Softshell Jacket Zip, L 1 EA
- Orn Black Breathable L 1 EA
- Helly Hansen 74085 1 Navy Breathable Jacket Zip with Chin Protector, L 1 EA
- MOLINEL 1056 Grey L 1 EA
